Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608YCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4394
Re-Reel93T1597RL
Cut Tape93T1597
Your Part Number
9,210 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.407 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.407 |
| 50+ | $0.315 |
| 100+ | $0.218 |
| 250+ | $0.182 |
| 500+ | $0.154 |
| 1000+ | $0.125 |
| 2500+ | $0.106 |
| 5000+ | $0.090 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.106 |
| 6000+ | $0.095 |
| 10000+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
120°
Forward Voltage
2.1V
Luminous Intensity
8mcd
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
