Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216SGCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4407
Re-Reel93T1608RL
Cut Tape93T1608
Your Part Number
18,342 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.423 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 50+ | $0.326 |
| 100+ | $0.226 |
| 250+ | $0.189 |
| 500+ | $0.160 |
| 1000+ | $0.129 |
| 2500+ | $0.110 |
| 5000+ | $0.093 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.110 |
| 6000+ | $0.099 |
| 10000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216SGCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel93X4407
Re-Reel93T1608RL
Cut Tape93T1608
Technical Datasheet
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity12mcd
Viewing Angle120°
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
120°
Forward Voltage
2.2V
Luminous Intensity
12mcd
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
