Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKTIR0511SCopy
Newark Part No.83T2931
Technical Datasheet
Sensing Method-
Sensing Distance / Slot Width5.4mm
Supply Voltage Min-
Gap Width5.4mm
Aperture Width0.55mm
Supply Voltage Max-
Sensor Case / Package-
Forward Current If50mA
Reverse Voltage Vr6V
Collector Emitter Voltage Max35V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output Type-
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The KTIR0511S is a Photo Interrupter with low collector-emitter saturation voltage.
- Ultra-small
- Minimal influence from stray light
- 20mA Output collector current
Applications
Sensing & Instrumentation, Imaging, Video & Vision, Computers & Computer Peripherals, Industrial
Technical Specifications
Sensing Method
-
Supply Voltage Min
-
Aperture Width
0.55mm
Sensor Case / Package
-
Reverse Voltage Vr
6V
Collector Current IC Max
20mA
Sensor Output Type
-
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Sensing Distance / Slot Width
5.4mm
Gap Width
5.4mm
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
35V
Forward Voltage
1.2V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
