Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoKTIR0711SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83T2935
Your Part Number
18,233 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.010 |
| 100+ | $0.794 |
| 500+ | $0.712 |
| 1000+ | $0.630 |
| 2500+ | $0.526 |
| 10000+ | $0.511 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKTIR0711SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.83T2935
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width-
Sensing Distance1mm
Supply Voltage Min-
Forward Current If50mA
Supply Voltage Max-
Sensor Case / Package-
Reverse Voltage Vr6V
Collector Emitter Voltage Max35V
Collector Emitter Voltage V(br)ceo35V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output Type-
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KTIR0711S is a subminiature Photo interrupter with high sensing accuracy.
- Visible light cut-off type
Applications
Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Sensing Method
Reflective
Sensing Distance
1mm
Forward Current If
50mA
Sensor Case / Package
-
Collector Emitter Voltage Max
35V
Forward Voltage
1.2V
Sensor Output Type
-
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Sensing Distance / Slot Width
-
Supply Voltage Min
-
Supply Voltage Max
-
Reverse Voltage Vr
6V
Collector Emitter Voltage V(br)ceo
35V
Collector Current IC Max
20mA
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
