Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKTIR0721DSCopy
Newark Part No.83T2936
Technical Datasheet
Sensing Distance1mm
Forward Current If50mA
Reverse Voltage Vr6V
Collector Emitter Voltage V(br)ceo35V
Forward Voltage1.2V
Sensor Output TypeDarlington Phototransistor
Sensor MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KTIR0721DS is a Photo Interrupter with high sensitivity. Compact and thin. Visible light cut-off type. For various micro computerized control equipment, floppy disk drives and cassette tape recorders, VCRs.
- -25 to 85°C Operating temperature
Applications
Consumer Electronics
Technical Specifications
Sensing Distance
1mm
Reverse Voltage Vr
6V
Forward Voltage
1.2V
Sensor Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
35V
Sensor Output Type
Darlington Phototransistor
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
