Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-1503CB/1GDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64T3284
Your Part Number
48 In Stock
10,180 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.579 |
| 10+ | $0.469 |
| 100+ | $0.328 |
| 500+ | $0.288 |
| 1000+ | $0.255 |
| 2500+ | $0.213 |
| 10000+ | $0.208 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1503CB/1GDCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.64T3284
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity20mcd
Forward Voltage2.2V
Viewing Angle60°
Height3mm
Width6mm
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-1503CB/1GD is a 5mm right-angle green LED Indicator with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- Low power consumption
- Versatile mounting on P.C. board or panel
- Reliable and rugged
- UL94V-0 Flammability rating
- Nylon 66 housing
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.2V
Height
3mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
20mcd
Viewing Angle
60°
Width
6mm
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
