Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-150A9VS/1EGWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK5117
Your Part Number
14,631 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.067 |
| 10+ | $0.066 |
| 100+ | $0.065 |
| 500+ | $0.064 |
| 1000+ | $0.061 |
| 2500+ | $0.060 |
| 10000+ | $0.059 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-150A9VS/1EGWCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28AK5117
Technical Datasheet
LED ColorGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 30mcd, G 50mcd
Forward Voltage / ColorR 2V, G 2.2V
Viewing Angle30°
Height6.22mm
Width6.22mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2.2V
Height
6.22mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity / Color
R 30mcd, G 50mcd
Viewing Angle
30°
Width
6.22mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for L-150A9VS/1EGW
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
