Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoL-154A4SURKQBDZGWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66W1973
Your Part Number
5,196 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.120 |
| 100+ | $0.883 |
| 500+ | $0.791 |
| 1000+ | $0.700 |
| 2500+ | $0.585 |
| 10000+ | $0.569 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-154A4SURKQBDZGWCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66W1973
Technical Datasheet
LED ColorHyper Red, Blue, Green
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Viewing Angle60°
Lens ShapeDome
Forward Current / ColorHR 20mA, B 20mA, G 20mA
Luminous Intensity / ColorHR 700mcd, B 300mcd, G 1.3cd
Forward Voltage / ColorHR 1.95V, B 3.3V, G 3.3V
Wavelength / ColourHR 630nm, B 465nm, G 525nm
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The L-154A4SURKQBDZGW is a 5mm full-colour RGB LED Lamp with white diffused lens. The hyper red source device is made with AlGaInP on GaAs substrate. The blue source device is made with InGaN. The green source device is made with InGaN on sapphire.
- Uniform Light Output
- Low Power Consumption
- Long Life, Solid State Reliability
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device, operators must wear anti-static bracelets, wear anti-static suit when entering work areas with conductive machinery.
Technical Specifications
LED Color
Hyper Red, Blue, Green
Bulb Size
T-1 3/4 (5mm)
Lens Shape
Dome
Luminous Intensity / Color
HR 700mcd, B 300mcd, G 1.3cd
Wavelength / Colour
HR 630nm, B 465nm, G 525nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Viewing Angle
60°
Forward Current / Color
HR 20mA, B 20mA, G 20mA
Forward Voltage / Color
HR 1.95V, B 3.3V, G 3.3V
Product Range
-
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
