Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoPDA54-11EWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66W2014
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $6.520 |
| 25+ | $5.780 |
| 50+ | $5.450 |
| 100+ | $4.800 |
| 250+ | $4.130 |
| 500+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoPDA54-11EWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.66W2014
Technical Datasheet
LED ColorRed
Forward Current If20mA
Luminous Intensity4.7mcd
No. of Digits / Alpha2
Character Size13.8mm
Supply Voltage2V
Display Area Width25.2mm
Character Format14 Segment
Display Area Height21.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Red
Luminous Intensity
4.7mcd
Character Size
13.8mm
Display Area Width
25.2mm
Display Area Height
21.2mm
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
No. of Digits / Alpha
2
Supply Voltage
2V
Character Format
14 Segment
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
