Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoRTF-8080Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K8982
Your Part Number
11,229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.685 |
| 100+ | $0.479 |
| 500+ | $0.421 |
| 1000+ | $0.372 |
| 2500+ | $0.312 |
| 10000+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoRTF-8080Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97K8982
Technical Datasheet
No. of LEDs1LEDs
Holder TypeHousing
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RTF-8080 is a Black Housing LED Lamp, suitable for back panel illumination, circuit board indicator and LED indicator.
- UL94V-0 Flammability rating
- Type-66 nylon housing
Applications
LED Lighting
Technical Specifications
No. of LEDs
1LEDs
Product Range
-
Holder Type
Housing
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
