Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoSA05-11EWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88W0582
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.340 |
| 100+ | $1.250 |
| 500+ | $1.160 |
| 1000+ | $0.947 |
| 2500+ | $0.868 |
| 10000+ | $0.789 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSA05-11EWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88W0582
Technical Datasheet
LED ColorRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity7.6mcd
No. of Digits / Alpha1
Character Size12.7mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SA05-11EWA
1 Product Found
Product Overview
The SA05-11EWA is a 12.7mm single digit Numeric Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 0.5" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common anode, right hand decimal
Applications
Industrial, Imaging, Video & Vision, Clock & Timing
Technical Specifications
LED Color
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
7.6mcd
Character Size
12.7mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
