Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoSC36-11CGKWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83T3159
Your Part Number
1,512 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $1.770 |
| 100+ | $1.410 |
| 500+ | $1.240 |
| 1000+ | $1.190 |
| 2500+ | $1.140 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC36-11CGKWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83T3159
Technical Datasheet
LED ColorGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity11mcd
No. of Digits / Alpha1
Character Size9.14mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SC36-11CGKWA is a 9.14mm single digit Numeric Display with white diffused lens. The green source device is made with AlGaInP on GaAs substrate light emitting diode.
- 0.36" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Categorized for luminous intensity
- Mechanically rugged
- Grey face, white segment
- Common cathode, right hand decimal
Applications
Industrial, Imaging, Video & Vision, Clock & Timing
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
11mcd
Character Size
9.14mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
