Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoSC56-11YWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26M2950
Your Part Number
2,103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.180 |
| 100+ | $2.130 |
| 500+ | $2.070 |
| 1000+ | $1.150 |
| 2500+ | $1.110 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC56-11YWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26M2950
Technical Datasheet
LED ColorYellow
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity4.7mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SC56-11YWA is a 14.2mm single digit Numeric Display with white diffused lens. The yellow source device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- 0.56" Digit height
- Low current operation
- Excellent character appearance
- Easy mounting on P.C. boards or sockets
- Mechanically rugged
- Grey face, white segment
- Common cathode, right hand decimal
Applications
Industrial, Imaging, Video & Vision, Clock & Timing
Technical Specifications
LED Color
Yellow
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
4.7mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
