Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoSC56-21SURKWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55AK1032
Your Part Number
839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $1.730 |
| 100+ | $1.620 |
| 500+ | $1.520 |
| 1000+ | $1.270 |
| 2500+ | $1.240 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC56-21SURKWACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55AK1032
Technical Datasheet
LED ColorHyper Red
Forward Current If10mA
Forward Voltage1.85V
Luminous Intensity97mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Color
Hyper Red
Forward Voltage
1.85V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
10mA
Luminous Intensity
97mcd
Character Size
14.22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
