Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKDMG10008C-03Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M3193
Your Part Number
10,493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 25+ | $1.890 |
| 100+ | $1.750 |
| 250+ | $1.620 |
| 500+ | $1.450 |
| 1000+ | $1.320 |
| 2500+ | $1.190 |
| 5000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG10008C-03Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24M3193
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric10mm
Power Rating Nom300mW
External Width - Metric-
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Diameter - Imperial0.394"
Product Dimensions10mm x 2.9mm
External Width - Imperial-
Frequency Range1.2kHz to 20kHz
Frequency Response Min1.2kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingBare Mount
Product Range-
External Length - Metric-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric2.9mm
External Length - Imperial-
External Depth - Imperial0.114"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Driver Type
Micro
External Diameter - Metric
10mm
External Width - Metric
-
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
0.394"
External Width - Imperial
-
Frequency Response Min
1.2kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Bare Mount
External Depth - Metric
2.9mm
External Depth - Imperial
0.114"
Impedance
8ohm
Power Rating Nom
300mW
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Dimensions
10mm x 2.9mm
Frequency Range
1.2kHz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
-
Power Rating Max
500mW
External Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
