Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKECG2742PBL-ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7032
Your Part Number
1,254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.350 |
| 25+ | $1.250 |
| 50+ | $1.140 |
| 100+ | $1.020 |
| 500+ | $0.905 |
| 1000+ | $0.776 |
| 2500+ | $0.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKECG2742PBL-ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7032
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min20Hz
DirectivityOmnidirectional
Frequency Response Max20kHz
Supply Voltage Min-
Supply Voltage Max10V
Drain Current Max-A
Sensitivity (dB)-42dB
Output Impedance2.2kohm
Impedance2.2kohm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Supply Voltage Min
-
Drain Current Max
-A
Output Impedance
2.2kohm
Product Range
-
Frequency Response Min
20Hz
Frequency Response Max
20kHz
Supply Voltage Max
10V
Sensitivity (dB)
-42dB
Impedance
2.2kohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
