Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKECG2742TBL-ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7033
Your Part Number
285 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.530 |
| 25+ | $1.410 |
| 50+ | $1.300 |
| 100+ | $1.170 |
| 500+ | $1.030 |
| 1000+ | $0.879 |
| 2500+ | $0.817 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKECG2742TBL-ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7033
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min20Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Frequency Response Max20kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10V
Sensitivity (dB)-42dB
Drain Current Max-
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageSMD
No. of Pins2Pins
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
20Hz
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Drain Current Max
-
Output Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Microphone Type
ECM
Directivity
Omnidirectional
Frequency Response Max
20kHz
Supply Voltage Min
-
Sensitivity (dB)
-42dB
Impedance
2.2kohm
Sensor Case / Package
SMD
Output Interface
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
