Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKMTG1740DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3073
Your Part Number
788 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.860 |
| 25+ | $1.690 |
| 50+ | $1.540 |
| 100+ | $1.400 |
| 250+ | $1.200 |
| 500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1740DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3073
Transducer FunctionBuzzer
Supply Voltage Min-
TonesContinuous
Sound Pressure Level (SPL)90dB
Resonant Frequency4kHz
Supply Voltage Max12V
Transducer MountingSurface Mount
Operating Current Max12mA
Drive Circuit-
Sound Level Distance100mm
Capacitance0.016µF
Sound Level Distance100mm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range30V p-p
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
4kHz
Transducer Mounting
Surface Mount
Drive Circuit
-
Capacitance
0.016µF
Lead Wire
-
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
-
Sound Pressure Level (SPL)
90dB
Supply Voltage Max
12V
Operating Current Max
12mA
Sound Level Distance
100mm
Sound Level Distance
100mm
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
