Piezo Buzzers:
54 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Current Rating
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Capacitance
Lead Wire
IP Rating
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.730 10+ $14.440 25+ $13.320 50+ $13.320 100+ $13.310 More Pricing... | Min: 1 / Mult: 1 | Alarm | Continuous | 6V | 80dBA | 2.9kHz | 28VDC | - | 18mA | Panel Mount | Internal | 609.6mm | - | - | - | - | - | Nylon 66 (Polyamide 66) | 6VDC to 28VDC | -40°C | 85°C | - | |||||
Each | 1+ $1.630 10+ $1.300 25+ $1.200 50+ $1.110 100+ $0.994 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 3VDC | 94dBA | 2.3kHz | 7VDC | - | 30mA | Through Hole | - | 0 | 10cm | - | - | - | - | PBT (Polybutylene Terephthalate), Glass | 3VDC to 7VDC | -40°C | 85°C | - | |||||
KINGSTATE | Each | 1+ $5.330 10+ $4.840 25+ $4.540 50+ $4.250 100+ $3.880 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | - | 100dB | - | - | - | - | - | - | 0 | 30cm | - | - | - | - | - | - | -40°C | 105°C | - | ||||
KINGSTATE | Each | 1+ $6.900 10+ $6.620 25+ $5.800 50+ $5.400 100+ $4.870 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 6V | 94dBA | 2.8kHz | 28VDC | - | 22mA | Panel | Internal | 300mm | 30cm | - | - | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6V to 28V | -40°C | 85°C | KPEG Series | ||||
Each | 1+ $3.310 10+ $2.780 25+ $2.590 50+ $2.400 100+ $2.170 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 4VDC | 85dBA | 2.7kHz | 7VDC | - | 30mA | Surface Mount | - | 0 | 10cm | - | - | - | - | PPS (Polyphenylene Sulfide) | 4VDC to 7VDC | -40°C | 85°C | - | |||||
89F276 | Each | 1+ $61.750 5+ $57.800 10+ $53.850 25+ $50.060 50+ $49.120 More Pricing... | Min: 1 / Mult: 1 | Alarm | Continuous | 6V | 90dBA | 2.9kHz | 28VDC | - | 16mA | Panel Mount | Internal | 609.6mm | - | - | - | - | - | Nylon | 6VDC to 28VDC | -40°C | 85°C | - | ||||
PUI AUDIO | Each | 1+ $2.680 10+ $2.240 25+ $2.090 50+ $1.940 100+ $1.750 More Pricing... | Min: 1 / Mult: 1 | Alarm | - | 1V | 80dBA | 3.8kHz | 20V | - | 1mA | Through Hole | External | 0 | 10cm | 13000pF | - | - | - | Noryl | 1V p-p to 20V p-p | -40°C | 70°C | - | ||||
PUI AUDIO | Each | 1+ $6.920 10+ $6.210 25+ $5.820 50+ $5.410 100+ $4.910 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Continuous | 5V | 107dBA | 2.9kHz | 14V | - | 35mA | Through Hole | Internal | 0 | 10cm | - | - | - | - | PC (Polycarbonate) | 5VDC to 14VDC | -40°C | 85°C | - | ||||
1+ $1.110 10+ $0.913 25+ $0.846 50+ $0.799 100+ $0.754 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Sounder | - | 3VDC | 75dB | 4kHz | 25V | - | 0 | Surface Mount | External | 0 | 10cm | - | - | - | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $1.950 10+ $1.560 25+ $1.450 50+ $1.330 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | - | 81dB | 4kHz | 25V | - | 5mA | Surface Mount | - | 0 | 10cm | 16000pF | - | - | - | LCP (Liquid Crystal Polymer) | 25V p-p | -40°C | 120°C | - | |||||
Each | 1+ $3.310 10+ $2.780 25+ $2.590 50+ $2.400 100+ $2.170 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Buzzer | 7VDC | 90dBA | 2.7kHz | 15VDC | - | 30mA | Surface Mount | - | 0 | 10cm | - | - | - | - | PPS (Polyphenylene Sulfide) | 7VDC to 15VDC | -40°C | 85°C | - | |||||
Each | 1+ $2.350 10+ $1.980 25+ $1.840 50+ $1.710 100+ $1.540 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | - | 81dB | 4kHz | 25V | - | 5mA | Surface Mount | - | 0 | 10cm | 20000pF | - | - | - | LCP (Liquid Crystal Polymer) | 25V p-p | -40°C | 120°C | - | |||||
Each | 1+ $3.270 10+ $2.740 25+ $2.560 50+ $2.370 100+ $2.150 More Pricing... | Min: 5 / Mult: 5 | Buzzer | - | - | 68dB | 4.1kHz | 25V | - | 4.5mA | Surface Mount | - | 0 | 10cm | 12000pF | - | - | - | LCP (Liquid Crystal Polymer) | 25V p-p | -40°C | 80°C | - | |||||
1+ $1.770 10+ $1.180 25+ $1.100 50+ $1.060 100+ $1.050 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Sounder | - | 1.5V | 75dB | 2.4kHz | 12.5V | - | 0 | Surface Mount | External | 0 | 10cm | - | - | - | - | - | - | -40°C | 85°C | - | ||||||
1+ $2.370 10+ $1.750 25+ $1.500 50+ $1.360 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Sounder | - | 1.5V | 75dB | 2.4kHz | 12.5V | - | 0 | Surface Mount | External | 0 | 10cm | - | - | - | - | - | - | -40°C | 85°C | - | ||||||
1+ $1.000 10+ $0.840 25+ $0.782 50+ $0.738 100+ $0.698 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | Sounder | - | - | 65dB | 4kHz | 12V | - | 0 | SMD | External | 0 | 10cm | - | - | - | - | - | - | -40°C | 85°C | - | ||||||
MULTICOMP PRO | Each | 1+ $4.040 100+ $3.400 250+ $3.160 500+ $2.970 1000+ $2.820 | Min: 1 / Mult: 1 | Buzzer | Single | 1V | 115dB | 3.2kHz | 40V | - | 0 | Wire Leads | - | 0 | 100mm | - | 28AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 16VDC | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ $5.340 100+ $4.490 250+ $4.170 500+ $3.920 1000+ $3.720 | Min: 1 / Mult: 1 | Buzzer | Single | 6V | 105dB | 3.25kHz | 16VDC | - | 30mA | Wire Leads | - | 0 | 100mm | - | 28AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 16VDC | -40°C | 85°C | - | ||||
Each | 1+ $3.640 10+ $3.050 25+ $2.830 50+ $2.620 100+ $2.370 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 1V | 70dB | 4kHz | 25V | - | 1mA | Surface Mount | - | 100mm | 100mm | - | - | - | - | - | - | -40°C | 85°C | - | |||||
1+ $1.480 10+ $1.230 25+ $1.130 50+ $1.070 100+ $1.010 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Sounder | - | - | 76dB | 2kHz | 12.5V | - | - | Surface Mount | External | 100mm | 100mm | - | - | - | - | - | - | -40°C | 85°C | PKLCS Series | ||||||
Each | 1+ $3.310 10+ $2.770 25+ $2.580 50+ $2.410 100+ $2.170 More Pricing... | Min: 1 / Mult: 1 | Buzzer | - | 1V | 95dBA | 5kHz | 85VDC | - | 80mA | Through Hole | External | - | 1m | 100nF | - | - | - | PBT (Polybutylene Terephthalate), Glass Fiber | - | -40°C | 85°C | - | |||||
80AK3087 RoHS | Each | 1+ $14.810 10+ $14.180 25+ $13.350 50+ $11.980 100+ $11.340 More Pricing... | Min: 1 / Mult: 1 | Buzzer | Siren | - | 105dB | 3.1kHz | 5VDC | - | 120mA | Panel Mount | - | 300mm | 300mm | - | 26AWG | - | - | PBT (Polybutylene Terephthalate), Glass | 3.3VDC to 5.5VDC | -40°C | 85°C | - | ||||
Each | 1+ $4.570 10+ $4.110 25+ $3.850 50+ $3.580 100+ $3.250 More Pricing... | Min: 1 / Mult: 1 | Audio Indicator | Continuous | 3VDC | 106dBA | 2.9kHz | 18VDC | - | 40mA | Through Hole | Internal | - | 100mm | - | - | - | - | Noryl | 3VDC to 18VDC | -40°C | 85°C | - | |||||
18AM2793 RoHS | Each (Supplied on Full Reel) Full Reel | 2000+ $0.498 4000+ $0.483 8000+ $0.479 | Min: 2000 / Mult: 2000 | - | - | - | 72dB | 4kHz | - | - | - | Surface Mount | External | - | - | 9000pF | - | - | - | - | ± 12.5V | -40°C | 85°C | - | ||||
25AM8157 RoHS | Each | 1+ $6.730 10+ $6.020 25+ $5.640 50+ $5.230 100+ $4.730 More Pricing... | Min: 1 / Mult: 1 | - | Continuous | - | 100dB | 3.5kHz | - | - | - | Through Hole | - | - | - | - | - | - | - | PPO (Polyphenylene Oxide) | 5VDC to 20VDC | -40°C | 85°C | - |