Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKLCS1212E20A0-R1Copy
Newark Part No.62AK5802
Product RangePKLCS Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E20A0-R1Copy
Newark Part No.62AK5802
Product RangePKLCS Series
Transducer FunctionSounder
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)76dB
Resonant Frequency2kHz
Supply Voltage Max12.5V
Operating Current Max-
Sound Level Distance100mm
Sound Level Distance100mm
Product RangePKLCS Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Transducer Function
Sounder
Tones
-
Resonant Frequency
2kHz
Operating Current Max
-
Sound Level Distance
100mm
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Supply Voltage Min
-
Sound Pressure Level (SPL)
76dB
Supply Voltage Max
12.5V
Sound Level Distance
100mm
Product Range
PKLCS Series
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
