Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoX-2629-TWT-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K3358
Your Part Number
198 In Stock
495 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.340 |
| 10+ | $5.810 |
| 25+ | $5.320 |
| 50+ | $4.690 |
| 100+ | $4.410 |
| 500+ | $4.320 |
| 1000+ | $4.230 |
| 2500+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoX-2629-TWT-RCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.98K3358
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min5V
Sound Pressure Level (SPL)107dBA
Resonant Frequency2.9kHz
Supply Voltage Max14V
Transducer MountingThrough Hole
Operating Current Max35mA
Drive CircuitInternal
Sound Level Distance10cm
Sound Level Distance0
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range5VDC to 14VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
5V
Resonant Frequency
2.9kHz
Transducer Mounting
Through Hole
Drive Circuit
Internal
Sound Level Distance
0
Lead Wire
-
IP Rating
-
Operating Voltage Range
5VDC to 14VDC
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
107dBA
Supply Voltage Max
14V
Operating Current Max
35mA
Sound Level Distance
10cm
Capacitance
-
IP Rating
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for X-2629-TWT-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
