Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-1438-TWT-RCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.96W6804
Your Part Number
2,593 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 25+ | $1.910 |
| 100+ | $1.650 |
| 250+ | $1.570 |
| 500+ | $1.470 |
| 1000+ | $1.440 |
| 2500+ | $1.410 |
| 5000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1438-TWT-RCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.96W6804
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min1V
Tones-
Sound Pressure Level (SPL)80dBA
Resonant Frequency3.8kHz
Supply Voltage Max20V
Transducer MountingThrough Hole
Operating Current Max1mA
Drive CircuitExternal
Capacitance0.013µF
Sound Level Distance10cm
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V p-p to 20V p-p
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Alarm
Tones
-
Resonant Frequency
3.8kHz
Transducer Mounting
Through Hole
Drive Circuit
External
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
1V p-p to 20V p-p
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1V
Sound Pressure Level (SPL)
80dBA
Supply Voltage Max
20V
Operating Current Max
1mA
Capacitance
0.013µF
Sound Level Distance
0
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for AT-1438-TWT-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
