Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG182Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M3231
Your Part Number
585 In Stock
320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $4.340 |
| 25+ | $4.040 |
| 50+ | $3.750 |
| 100+ | $3.380 |
| 500+ | $3.100 |
| 1000+ | $2.720 |
| 2500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG182Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M3231
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)100dB
Resonant Frequency-
Supply Voltage Max-
Operating Current Max-
Sound Level Distance30cm
Sound Level Distance0
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Resonant Frequency
-
Operating Current Max
-
Sound Level Distance
0
Operating Temperature Max
105°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
-
Sound Level Distance
30cm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
