Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG-500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K2738
Your Part Number
194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 25+ | $6.820 |
| 100+ | $5.990 |
| 250+ | $5.600 |
| 500+ | $5.060 |
| 1000+ | $4.830 |
| 2500+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-500Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K2738
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min5V
TonesContinuous
Sound Pressure Level (SPL)104dB
Resonant Frequency2.5kHz
Supply Voltage Max13V
Operating Current Max60mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance0
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5VDC to 13VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.5kHz
Operating Current Max
60mA
Drive Circuit
-
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
5VDC to 13VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
5V
Sound Pressure Level (SPL)
104dB
Supply Voltage Max
13V
Transducer Mounting
Through Hole
Sound Level Distance
0
Sound Level Distance
30cm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
