Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG106-HSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W6001
Your Part Number
1,392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.530 |
| 25+ | $1.420 |
| 50+ | $1.320 |
| 100+ | $1.180 |
| 500+ | $1.070 |
| 1000+ | $0.934 |
| 2500+ | $0.842 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG106-HSCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W6001
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)88dB
Resonant Frequency2.4kHz
Supply Voltage Max30V
Operating Current Max18mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance10cm
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max105°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
-
Resonant Frequency
2.4kHz
Operating Current Max
18mA
Drive Circuit
-
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
105°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
88dB
Supply Voltage Max
30V
Transducer Mounting
Through Hole
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
