Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG169Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7044
Your Part Number
836 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.758 |
| 25+ | $0.680 |
| 50+ | $0.602 |
| 100+ | $0.519 |
| 500+ | $0.447 |
| 1000+ | $0.391 |
| 2500+ | $0.362 |
Price for:Each
Minimum: 1
Multiple: 1
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG169Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7044
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)80dB
Resonant Frequency-
Supply Voltage Max30V
Operating Current Max7mA
Sound Level Distance0
Capacitance8500pF
Sound Level Distance10cm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
-
Operating Current Max
7mA
Capacitance
8500pF
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
-
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
30V
Sound Level Distance
0
Sound Level Distance
10cm
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Alternatives for KPEG169
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
