Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG270Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W6010
Your Part Number
258 In Stock
1,960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 25+ | $2.760 |
| 100+ | $2.570 |
| 250+ | $2.360 |
| 500+ | $2.130 |
| 1000+ | $1.930 |
| 2500+ | $1.730 |
| 5000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG270Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W6010
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3VDC
Sound Pressure Level (SPL)86dB
Resonant Frequency3.5kHz
Supply Voltage Max28VDC
Transducer MountingPanel Mount
Operating Current Max5mA
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Sound Level Distance0
Lead Wire28AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VDC
Resonant Frequency
3.5kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
30cm
Lead Wire
28AWG
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
86dB
Supply Voltage Max
28VDC
Operating Current Max
5mA
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
