Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG420Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W6016
Your Part Number
1,901 In Stock
1,050 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 10+ | $4.240 |
| 25+ | $3.940 |
| 50+ | $3.670 |
| 100+ | $3.300 |
| 500+ | $3.030 |
| 1000+ | $2.670 |
| 2500+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG420Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W6016
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)102dB
Resonant Frequency2.8kHz
Supply Voltage Max16VDC
Transducer MountingPanel Mount
Operating Current Max40mA
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Sound Level Distance0
Lead Wire24AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Sound Level Distance
30cm
Lead Wire
24AWG
IP Rating
-
Operating Voltage Range
3VDC to 16VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
102dB
Supply Voltage Max
16VDC
Operating Current Max
40mA
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
