Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG637Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7057
Your Part Number
128 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.990 |
| 25+ | $8.620 |
| 100+ | $7.590 |
| 250+ | $7.100 |
| 500+ | $6.420 |
| 1000+ | $6.150 |
| 2500+ | $5.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG637Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7057
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min9V
Sound Pressure Level (SPL)89dB
Resonant Frequency2.8kHz
Supply Voltage Max48V
Operating Current Max22mA
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance0
Sound Level Distance60cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range9VDC to 48VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
9V
Resonant Frequency
2.8kHz
Operating Current Max
22mA
Drive Circuit
-
Sound Level Distance
0
Lead Wire
-
IP Rating
-
Operating Voltage Range
9VDC to 48VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
89dB
Supply Voltage Max
48V
Transducer Mounting
Panel Mount
Capacitance
-
Sound Level Distance
60cm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
