Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPSG-100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97K2758
Your Part Number
802 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 25+ | $1.520 |
| 100+ | $1.410 |
| 250+ | $1.320 |
| 500+ | $1.190 |
| 1000+ | $1.090 |
| 2500+ | $0.988 |
| 5000+ | $0.901 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPSG-100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97K2758
Technical Datasheet
Transducer FunctionSpeaker
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)-
Resonant Frequency1.2kHz
Supply Voltage Max30V
Operating Current Max-
Transducer MountingWire Leads
Drive Circuit-
Sound Level Distance-
Capacitance0.065µF
Lead Wire30AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Speaker
Tones
-
Resonant Frequency
1.2kHz
Operating Current Max
-
Drive Circuit
-
Capacitance
0.065µF
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
-
Sound Pressure Level (SPL)
-
Supply Voltage Max
30V
Transducer Mounting
Wire Leads
Sound Level Distance
-
Lead Wire
30AWG
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
