Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPSM5501-5VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3088
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 5+ | $13.380 |
| 10+ | $12.540 |
| 25+ | $11.200 |
| 100+ | $10.530 |
| 500+ | $10.230 |
| 1000+ | $9.590 |
Price for:Each
Minimum: 1
Multiple: 1
$14.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPSM5501-5VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK3088
Supply Voltage Min-
TonesSiren
Sound Pressure Level (SPL)100dB
Resonant Frequency3.1kHz
Transducer MountingPanel Mount
Drive Circuit-
Capacitance-
Sound Level Distance1m
Sound Level Distance1m
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range3.3VDC to 5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Sound Pressure Level (SPL)
100dB
Transducer Mounting
Panel Mount
Capacitance
-
Sound Level Distance
1m
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-40°C
Product Range
-
Tones
Siren
Resonant Frequency
3.1kHz
Drive Circuit
-
Sound Level Distance
1m
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
3.3VDC to 5.5VDC
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
