Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKSSG74B16
Newark Part No.48W6025
Your Part Number
Technical Datasheet
16,878 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.050 |
| 25+ | $1.910 |
| 50+ | $1.760 |
| 100+ | $1.590 |
| 500+ | $1.460 |
| 1000+ | $1.280 |
| 2500+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG74B16
Newark Part No.48W6025
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3V
Sound Pressure Level (SPL)90dBA
Supply Voltage Max5V
Resonant Frequency2.73kHz
Operating Current Max90mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance-
Sound Level Distance0
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range-
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
5V
Operating Current Max
90mA
Drive Circuit
-
Sound Level Distance
0
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
75°C
SVHC
No SVHC (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
2.73kHz
Transducer Mounting
Surface Mount
Capacitance
-
Sound Level Distance
10cm
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate