Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKTG1205Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7069
Your Part Number
4,288 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.560 |
| 25+ | $1.430 |
| 50+ | $1.310 |
| 100+ | $1.180 |
| 500+ | $1.040 |
| 1000+ | $0.890 |
| 2500+ | $0.827 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG1205Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7069
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3V
Resonant Frequency2.4kHz
Supply Voltage Max-
Current Rating40mA
Sound Pressure Level (SPL)87dB
Drive Circuit-
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3V to 8V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
-
Sound Pressure Level (SPL)
87dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3V to 8V
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Resonant Frequency
2.4kHz
Current Rating
40mA
Drive Circuit
-
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for KTG1205
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
