Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKXG1212CCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W6035
Your Part Number
14,302 In Stock
9,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.290 |
| 25+ | $1.190 |
| 50+ | $1.080 |
| 100+ | $0.972 |
| 500+ | $0.861 |
| 1000+ | $0.738 |
| 2500+ | $0.685 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1212CCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W6035
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8VDC
Tones-
Sound Pressure Level (SPL)94dBA
Resonant Frequency2.3kHz
Supply Voltage Max16VDC
Transducer MountingThrough Hole
Operating Current Max30mA
Drive Circuit-
Sound Level Distance0
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range8VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.3kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
8VDC to 16VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
8VDC
Sound Pressure Level (SPL)
94dBA
Supply Voltage Max
16VDC
Operating Current Max
30mA
Sound Level Distance
0
Sound Level Distance
10cm
IP Rating
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
