Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No35135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH8305
Product RangeZip Series
Also Known AsGTIN UPC EAN: 6609025140520
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No35135Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH8305
Product RangeZip Series
Also Known AsGTIN UPC EAN: 6609025140520
Technical Datasheet
Accessory TypeCircle LED Board
For Use WithBBC micro:bit Boards
Product RangeZip Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Add some colour to your projects with Zip™ RGB LEDs. Each Zip LED has a red, green and blue element within the LED and this makes for over 16 million possible output colours! Multiple Zip boards can be connected to produce more elaborate projects. The Zip Circle is a Circular LED board with 12 LEDs.
- Zip LEDs are compatible with any WS2812B driver code and programmed with Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Individually addressable LEDs
- 50mA per LED maximum with Red, Green & Blue at full brightness
- 6.86mm pitch between LEDs
- 2.54mm pitch wiring pads
- DIN pin for data input, and +5V & GND for connecting power to the PCB
- Integrated reset circuit
- Dimensions (HxØ): 3x44mm
Technical Specifications
Accessory Type
Circle LED Board
Product Range
Zip Series
For Use With
BBC micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
