Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5603-ZIPCopy
Newark Part No.01AH8673
Product RangeZip Series
Also Known AsGTIN UPC EAN: 0660902514212
Your Part Number
13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5603-ZIPCopy
Newark Part No.01AH8673
Product RangeZip Series
Also Known AsGTIN UPC EAN: 0660902514212
Technical Datasheet
Silicon Manufacturer-
Accessory TypeInventors LED Add-On Pack
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsZip LED Ring, 2x Zip LED Stick, Battery Enclosure
For Use WithBBC micro:bit Boards
Product RangeZip Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Add some colour to the Inventor's Kit with Zip™ RGB LEDs. Each Zip LED has a red, green and blue element within the LED and this makes for over 16 million possible output colours! This Add-on pack is designed to be used with the original Kitronik Inventor's Kit for the micro:bit.
- Zip LEDs are compatible with any WS2812B driver code and programmed with Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Individually addressable LEDs
- Included tutorial guide
- 9 Experiments are included in the guide with an additional experiment available online
Contents
1x Zip LED ring, 2x Zip LED stick, AAA battery enclosure and user guide.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Zip LED Ring, 2x Zip LED Stick, Battery Enclosure
Product Range
Zip Series
Accessory Type
Inventors LED Add-On Pack
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
