Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5642Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AH8695
Also Known AsGTIN UPC EAN: 0660902514335
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5642Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AH8695
Also Known AsGTIN UPC EAN: 0660902514335
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsSTOP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
For Use Withmicro:bit
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Ideal for beginners and classroom coding projects, the STOP:bit is a purpose built and pre-assembled traffic light project for the micro:bit. Using the micro:bit as the control box you can create a simple and effective pedestrian crossing without any soldering or fiddly connections.
- Uses 3x 10mm LEDs on the P0, P1 and P2 IO pins
- micro:bit can be attached directly (via included screws)
- Custom MakeCode blocks are available for easy coding, making it suitable for younger students
- Power to the LED is supplied from the micro:bit connections
- Multiple kits can be combined and coordinated with the micro:bits radio module for larger projects
- Snap off base section forms a stable cross stand
- Traffic light stands at 120mm high, PCB thickness is 1.6mm
Contents
Traffic light board, Screws.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (04-Feb-2026)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
STOP:bit Board, 5x M3 8mm Countersunk Screw, 5x M3 Hex Full Nut
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
