Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5646Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AH8699
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5646Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.01AH8699
Technical Datasheet
Accessory TypeACCESS:bit
Kit ContentsACCESS:bit Board, Access Barrier, 180 Degree Servo, 5x M3 Countersunk Screws, 5x M3 Nuts
For Use WithBBC micro:bit Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ACCESS:bit is a bolt-on/clip-on board for the BBC microbit that simulates an access barrier. It includes a switch for turning the integrated 3xAAA battery supply on and off and also a buzzer for sound. The ACCESS:bit joins the family of transportation/pedestrian crossing micro:bit accessories, that also includes; the STOP:bit and LAMP:bit.
- The ACCESS:bit is an accessory for the BBC micro:bit that simulates an access barrier
- It features and on/off switch, integrated battery cage and buzzer for sound
- The micro:bit can bolt-on/clip-on to the board
- It follows the same aesthetic as the STOP:bit and LAMP:bit
- It can be used in conjunction with the STOP:bit and LAMP:bit for larger projects
Contents
1 x ACCESS:bit with integrated battery cage, 5 x M3 Countersunk screws and M3 nuts, 1 x 180 degree servo, A single access barrier.
Technical Specifications
Accessory Type
ACCESS:bit
For Use With
BBC micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Kit Contents
ACCESS:bit Board, Access Barrier, 180 Degree Servo, 5x M3 Countersunk Screws, 5x M3 Nuts
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
