Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5672Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK1220
Product RangeKitronik Halo
Your Part Number
21 In Stock
Need more?
3 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
18 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.790 |
Price for:Each
Minimum: 1
Multiple: 1
$27.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5672Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK1220
Product RangeKitronik Halo
Technical Datasheet
Accessory TypeHalo Board
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents1 x VIEW ZIP Halo HD Board
For Use WithBBC micro:bit
Product RangeKitronik Halo
SVHCNo SVHC (04-Feb-2026)
Product Overview
ZIP Halo HD board for the BBC micro:bit incorporates 60 individually addressable full color ZIP LEDs. It also breaks out P1 and P2 to a standard 0.1” footprint, it features a MEMS microphone for detection of sound and a piezo buzzer to play sound. If that weren't enough, it also features an on-board real time clock (RTC) controlled by I2C lines from the micro:bit. The board also has two M3 mounting holes.
- The board features 60 individually addressable full color ZIP LEDs
- It breaks out P1 and P2 to a standard 0.1” footprint
- It's wired for sound with a MEMS microphone and a piezo buzzer
- It has an on-board Real time clock (RTC) controlled by I2C lines
- Plug n play with the on-board edge connector, no tools required
- The board has a 3xAA battery holder mounted on the rear
- The on/off switch helps you maximize battery life
- It can be coded with MakeCode blocks via our custom blocks or with MicroPython
- 2 x M3 mounting holes, for secure projects
Technical Specifications
Accessory Type
Halo Board
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
1 x VIEW ZIP Halo HD Board
Product Range
Kitronik Halo
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
