Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KITRONIK |
|---|---|
| Manufacturer Part No | 5694Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AK1917 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KITRONIK |
|---|---|
| Manufacturer Part No | 5694Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 25AK1917 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Core Architecture | - |
| For Use With | BBC micro:bit |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Silicon Family Name | - |
| Kit Contents | Servo Driver Board |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
5694 is a compact servo driver board solution designed for use with the micro:bit and is suitable for a wide range of robotics projects. Based on the PCA9685 driver IC the board is capable of driving up to 16 servos simultaneously and includes an integrated Edge Connector for the BBC micro:bit.
- Drives up to 16 servos; provides 4 groups of 4 servo connections using standard 0.1" pitch
- Based on the PCA9865 driver IC
- Powered via a terminal block or servo-style connector and controlled by the on/off switch
- 3V to 12V operating voltage
- Max. continuous current (all servos): 12A
- Provides regulated 3V power to the micro:bit, no need to power the micro:bit separately
- Custom MakeCode blocks available
- Link compatible expansion header
- Breaks out 3V & GND pins allowing other devices to be powered
- Integrated Edge connector for the micro:bit
Contents
Servo board only.
Notes
micro:bit and accessories shown for illustration only, not included.
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| For Use With | BBC micro:bit |
| Silicon Core Number | - |
| Kit Contents | Servo Driver Board |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | - |
|---|---|
| Core Sub-Architecture | - |
| Silicon Family Name | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
