Print Page
05091510-01-50M
Ribbon Cable, Color Coded Flat, Unshielded, 10 Conductor, 24 AWG, 0.22 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLASING
Manufacturer Part No05091510-01-50MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60R5498
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $66.930 |
| 25+ | $61.810 |
| 50+ | $57.170 |
| 100+ | $55.700 |
| 250+ | $53.990 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$66.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLASING
Manufacturer Part No05091510-01-50MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.60R5498
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors10Conductor
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorMulti-coloured
Cable Width24.26mm
No. of Max Strands x Strand Size7 x 0.203mm
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 05091510-01-50M is a 10-conductor coloured Flat Cable with PVC insulation and stranded tinned copper conductor.
- Ten 7x0.203mm, 24AWG tinned copper conductors
- Coloured PVC insulation — Brown , Red , Orange, Yellow, Green, Blue, Purple, Grey, White, Black
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
7 x 0.203mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
0.22mm²
Reel Length (Metric)
50m
Cable Width
24.26mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate