Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLAXON
Manufacturer Part NoQBS-0038Copy
Newark Part No.58T5037
Product RangeFlashguard Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerKLAXON
Manufacturer Part NoQBS-0038Copy
Newark Part No.58T5037
Product RangeFlashguard Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter85mm
Product RangeFlashguard Series
IP / NEMA RatingIP65
Power Rating2W
External Height81mm
Operating Temperature Min-20°C
Operating Temperature Max40°C
SVHCTo Be Advised
Alternatives for QBS-0038
2 Products Found
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
85mm
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
Flashguard Series
Power Rating
2W
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
