Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLAXON
Manufacturer Part NoSLA-0002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN5393
Product RangeMono 72 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $365.290 |
| 5+ | $329.610 |
| 10+ | $291.430 |
| 25+ | $271.220 |
| 50+ | $247.480 |
Price for:Each
Minimum: 1
Multiple: 1
$365.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLAXON
Manufacturer Part NoSLA-0002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15AN5393
Product RangeMono 72 Series
Supply Voltage VAC230V
Supply Voltage VDC-
Tones1 Tone
Sound Pressure Level (SPL)120dB
IP / NEMA RatingIP65
Product RangeMono 72 Series
Resonant Frequency1.8kHz
Current Consumption600mA
External Depth180mm
Operating Temperature Min-30°C
Operating Temperature Max40°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230V
Tones
1 Tone
IP / NEMA Rating
IP65
Resonant Frequency
1.8kHz
External Depth
180mm
Operating Temperature Max
40°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
120dB
Product Range
Mono 72 Series
Current Consumption
600mA
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
