Print Page
Image is for illustrative purposes only. Please refer to product description.

3,894 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.200 |
Price for:Each
Minimum: 1
Multiple: 1
$40.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No10916PNDCCopy
Newark Part No.47AM7894
Technical Datasheet
Socket TypeHex
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial0.5625"
Product Range-
SVHCTo Be Advised
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
0.5625"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
