Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 11053Copy |
| Newark Part No. | 22M4662 |
| Also Known As | GTIN UPC EAN: 092644110535 |
| Your Part Number | |
| Technical Datasheet |
3,704 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $38.270 |
Price for:Each
Minimum: 1
Multiple: 1
$38.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 11053Copy |
| Newark Part No. | 22M4662 |
| Also Known As | GTIN UPC EAN: 092644110535 |
| Technical Datasheet | |
| Stripping Capacity AWG | 12AWG to 6AWG |
| Stripping Capacity Metric | - |
| For Use With | Stranded Wires |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
This Klein-Kurve Wire Stripper/Cutter is designed to cut, strip and loop a wide range of stranded copper wires. Precision shear-type blades produce a clean cut. Screw shearing holes cleanly shear 6-32 and 8-32 screws.
- Strips, cuts and gauges 6-12 AWG stranded wire
- Precision ground stripping holes
- Strong-gripping serrated nose for easy bending, shaping, and pulling of wire
- Holes for looping and bending wire
- Cleanly shears 6-32 and 8-32 screws
- Coil spring provides fast self-opening action
- Easy-to-read markings
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock. Never use on or near live electrical circuits.
Technical Specifications
| Stripping Capacity AWG | 12AWG to 6AWG |
|---|---|
| For Use With | Stranded Wires |
| SVHC | To Be Advised |
| Stripping Capacity Metric | - |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for 11053
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
