Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 16477Copy |
| Newark Part No. | 62AK6209 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $459.930 |
Price for:Each
Minimum: 1
Multiple: 1
$459.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | 16477Copy |
| Newark Part No. | 62AK6209 |
| Technical Datasheet | |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
16477 is a wide range distribution grip. Versatile, one-handed grip holds a wide range of cable sizes pulling No. 6 Copper to No. 477 ACSR. 20-Percent lighter than Klein's Cat. No. KT4500 grip with easy, one-handed actuation. Made in the USA, this grip has a maximum safe load of 5000-Pound (2268 kg). Large opening in the handle accommodates a wide variety of hooks on hoists, winches and tackle blocks. Suitable for wire pulling.
- One-handed grip, steel material, bare copper, aluminum, ACSR cable type
- 10'' overall length, 1.25'' overall height, 6.5'' overall width
- 0.162 to 0.883'' cable diameter, round jaw type, parallel jaw grip type
- 3.31'' jaw length, 5000lb maximum safe load
- One-handed design makes for easier actuation
- Spring closes grip on cable to hold the initial position
- Max safe load of 5000-pound (2268 kg)
Warnings
Do not exceed rated capacity.
Notes
Grips are to be used for temporary installation, not for permanent anchorage, when used on/or near energized lines, ground, insulate, or isolate grip before pulling.
Technical Specifications
| Product Range | - |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
