Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No2100-7Copy
Newark Part No.58T3002
Also Known AsGTIN UPC EAN: 092644764028
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.950 |
Price for:Each
Minimum: 1
Multiple: 1
$23.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100-7Copy
Newark Part No.58T3002
Also Known AsGTIN UPC EAN: 092644764028
Technical Datasheet
Blade Length - Metric48mm
Scissor TypeElectrician
Overall Length - Metric133mm
Blade Length - Imperial1.875"
Overall Length - Imperial5.25"
Handle Material-
Product Range-
SVHCTo Be Advised
Product Overview
These Klein Tools Electrician's Scissors with stripping notches are made for telecom and electrical applications. They cut wire, cable and cordage including electrical communication 19 AWG and 23 AWG wire. The upper blade features wire stripping notches. The serrated lower blade allows for non-slip cutting action.
- Upper blade has notches for stripping 19 AWG and 23 AWG wire
- Designed for telecom and electrical applications and heavy-duty use
- Strong, tempered steel
- Nickel-plated finish resists corrosion
- Scraper and file on outside of both blades
- Serrated teeth allow for non-slip cutting action
Applications
Maintenance & Repair
Warnings
Always wear approved eye protection. Never use on or near live electrical circuits.
Technical Specifications
Blade Length - Metric
48mm
Overall Length - Metric
133mm
Overall Length - Imperial
5.25"
Product Range
-
Scissor Type
Electrician
Blade Length - Imperial
1.875"
Handle Material
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 2100-7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
