Print Page
Image is for illustrative purposes only. Please refer to product description.

1,545 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100FOCopy
Newark Part No.47AM7896
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric58.42mm
Overall Length - Metric167.64mm
Blade Length - Imperial2.3"
Overall Length - Imperial6.6"
Handle MaterialMolded Plastic
Product Range-
SVHCTo Be Advised
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
167.64mm
Overall Length - Imperial
6.6"
Product Range
-
Blade Length - Metric
58.42mm
Blade Length - Imperial
2.3"
Handle Material
Molded Plastic
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 2100FO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
