Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No21051CCopy
Newark Part No.62AK6213
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric350MCM to 750MCM
For Use WithLarge Cable Strippers
Product Range-
SVHCTo Be Advised
Product Overview
21051C is a replacement blade for large cable strippers. This replacement blade for Klein's large cable strippers safely remove the insulation on MTW, THHN and THWN-2 cable without nicking the wire. Simply insert the cable and twist for precise, clean cuts. Put down the utility knife for a safer, easier and more precise cutting tool. Works with CME wire and cable, Inc., encore wire corporation, united copper industries and southwire company, LLC cable manufacturers. Suitable for large cable stripping.
- Precision ground blades, powder metal material
- 0.8inch overall length, 0.18inch overall height, 0.28inch overall width
- For used with Klein tools large cable strippers (Cat. Nos. 21050, 21051) purchased 2020 and later
- Cable sizes range from 250 MCM - 2/0 and 350 - 750 MCM
- Quicker, safer and more precise than a knife
- Precision ground blades ensure long life
Contents
Blade and screws.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Large Cable Strippers
SVHC
To Be Advised
Stripping Capacity Metric
350MCM to 750MCM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
