
| Quantity | Price |
|---|---|
| 1+ | $158.980 |
Product Information
Product Overview
25951 is a 3-piece spiral double-fluted, VACO step bit kit. This features three commonly used step bits, with dual spiral fluting to help pull the step bit through material for faster cutting. Titanium nitride coating extends the life of the cutting edge. Convenient to use with an impact driver and drill, the 1/4inch hex shank provides a firm, positive grip. Kit comes in a rugged case that includes a convenient oil bottle for bit lubrication and longevity. Electrician's step bit kit with 3 step bits sized 7/8, 1-1/8, and 1-3/8inch for creating hole cutouts in panels and j-boxes to accommodate most commonly used 1/2, 3/4, and 1inch conduit. Two spiral flutes on each step drill bit remove chips and help pull the bit through material for faster cutting. Suitable for multi-material drilling.
- TiN coating, impact shaft, dual spiral fluting, oil bottle, custom inserts in protective case
- Spiral flute type, high speed steel material, step drill bit set type
- 8.75'' overall length, 4.9'' overall height, 2.75'' overall width
- #14, #11, #15 quick reference, 17 number of holes
- 3/16'' to 7/8'', 7/8'' to 1-1/8'', 7/8'' to 1-3/8'' size
- Titanium nitride coating dissipates heat for longer bit life
- 1/4inch hex shank for firm, positive grip in impact driver and standard drill
- Split point tip quickly starts hole cuts and prevents drifting when pressure is added
- Rugged case snaps shut with custom inserts for each bit and oil bottle
- Comes with a convenient 1-Ounce oil bottle for lubrication between cuts to prolong step bit life
Notes
Always ensure that you and persons in the vicinity wear approved eye protection.
Technical Specifications
3 Pieces of Spiral Double Fluted Step Drill Bits, 1 Oz Oil Bottle, Hard Carry Case
To Be Advised
VACO Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
